
40008000000 | |
|---|---|
DigiKey Part Number | 18-40008000000CT-ND - Cut Tape (CT) 18-40008000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40008000000 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40008000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 130A | |
Melting I²t | 6.72 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.1003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 5 | $2.55200 | $12.76 |
| 10 | $2.35400 | $23.54 |
| 50 | $1.95300 | $97.65 |
| 100 | $1.80150 | $180.15 |
| 250 | $1.61880 | $404.70 |
| 500 | $1.49240 | $746.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.18934 | $1,665.08 |
| 2,800 | $1.14304 | $3,200.51 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.37700 |

