PLED5HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 104,513
Unit Price: $6.95000
Datasheet
Lighting Protection LED Shunt 3.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED5HT

DigiKey Part Number
F3574TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED5HT
Description
LIGHT PROTECT LED SHUNT 3.5V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 3.5V Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
5.2 V
Voltage
3.5V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes