
P6SMB6.8A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB6.8A-ETR-ND - Tape & Reel (TR) 18-P6SMB6.8A-ECT-ND - Cut Tape (CT) 18-P6SMB6.8A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 58.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49100 | $4.91 |
| 100 | $0.31160 | $31.16 |
| 500 | $0.23390 | $116.95 |
| 1,000 | $0.20880 | $208.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14740 | $442.20 |
| 6,000 | $0.13398 | $803.88 |
| 9,000 | $0.12714 | $1,144.26 |
| 15,000 | $0.11946 | $1,791.90 |
| 21,000 | $0.11491 | $2,413.11 |
| 30,000 | $0.11284 | $3,385.20 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

