
P6SMB10CA-E | |
|---|---|
DigiKey Part Number | 18-P6SMB10CA-ETR-ND - Tape & Reel (TR) 18-P6SMB10CA-ECT-ND - Cut Tape (CT) 18-P6SMB10CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49500 | $4.95 |
| 100 | $0.31460 | $31.46 |
| 500 | $0.23676 | $118.38 |
| 1,000 | $0.21163 | $211.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16168 | $485.04 |
| 6,000 | $0.14717 | $883.02 |
| 9,000 | $0.13977 | $1,257.93 |
| 15,000 | $0.13146 | $1,971.90 |
| 21,000 | $0.12654 | $2,657.34 |
| 30,000 | $0.12608 | $3,782.40 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

