
GFC0948SS-00F4N | |
|---|---|
DigiKey Part Number | 603-GFC0948SS-00F4N-ND |
Manufacturer | |
Manufacturer Product Number | GFC0948SS-00F4N |
Description | FAN AXIAL DUAL 92X56MM 48VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 48VDC Square - 92mm L x 92mm H Ball 155.2 CFM (4.35m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 56.00mm | |
Air Flow | 155.2 CFM (4.35m³/min) | |
Static Pressure | 4.920 in H2O (1225.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 78.5dB(A) | |
Power (Watts) | 48 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.10000 | $131.10 |
| 10 | $104.44800 | $1,044.48 |
| 32 | $92.48781 | $2,959.61 |
| 64 | $88.73719 | $5,679.18 |
| Unit Price without GST: | $131.10000 |
|---|---|
| Unit Price with GST: | $144.21000 |

