
P0080SBMCLRP | |
|---|---|
DigiKey Part Number | P0080SBMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0080SBMCLRP |
Description | THYRISTOR 6V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62344 | $1,558.60 |
| 5,000 | $0.62265 | $3,113.25 |
| Unit Price without GST: | $0.62344 |
|---|---|
| Unit Price with GST: | $0.68578 |

