
MPU-32-04-01 | |
|---|---|
DigiKey Part Number | 5666-MPU-32-04-01-ND |
Manufacturer | |
Manufacturer Product Number | MPU-32-04-01 |
Description | MPR W/TIA-232/ETHERNET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 65 ~ 265VAC, 80 ~ 275VDC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,456.25000 | $7,456.25 |
| Unit Price without GST: | $7,456.25000 |
|---|---|
| Unit Price with GST: | $8,201.87500 |

