



MHP-TAT18-9-77 | |
|---|---|
DigiKey Part Number | F10379-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAT18-9-77 |
Description | THERMOSTAT 77DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 30 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 30 A | |
Approval Agency | cURus | |
Package / Case | Nonstandard |

