
MDCG-4-17-28 | |
|---|---|
DigiKey Part Number | F7864-ND |
Manufacturer | |
Manufacturer Product Number | MDCG-4-17-28 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 28AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.090" Dia x 0.600" L (2.28mm x 15.24mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.71500 | $17.15 |
| 25 | $1.59120 | $39.78 |
| 100 | $1.41800 | $141.80 |
| 250 | $1.31436 | $328.59 |
| 500 | $1.24302 | $621.51 |
| 1,000 | $1.17813 | $1,178.13 |
| 3,000 | $1.08853 | $3,265.59 |
| 5,000 | $1.05226 | $5,261.30 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

