
LX807DTRP | |
|---|---|
DigiKey Part Number | LX807DTRPTR-ND - Tape & Reel (TR) LX807DTRPCT-ND - Cut Tape (CT) LX807DTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX807DTRP |
Description | TRIAC SENS GATE 400V 0.8A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9.5A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Hold (Ih) (Max) 5 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 400 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 800 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.10400 | $11.04 |
| 100 | $0.72450 | $72.45 |
| 500 | $0.56170 | $280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43649 | $436.49 |
| 2,000 | $0.39867 | $797.34 |
| 3,000 | $0.37939 | $1,138.17 |
| 5,000 | $0.35772 | $1,788.60 |
| 7,000 | $0.35563 | $2,489.41 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

