
SOM-7567BS0CB-S8A2 | |
|---|---|
DigiKey Part Number | 2084-SOM-7567BS0CB-S8A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-7567BS0CB-S8A2 |
Description | SBC 2.16GHZ 4 CORE 4GB/4GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.16GHz 4 Core 4GB/4GB RAM Intel Celeron N2930 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N2930 | |
Speed | 2.16GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.310" x 2.170" (84.07mm x 55.12mm) | |
Form Factor | COM Express mini (Type 10) | |
Expansion Site/Bus | Audio, I2C, LPC, PCI, SATA, SMBus, SPI | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | SATA 2.0 (3) | |
Video Outputs | DDI, Display Port, DVI, HDMI, LCD, LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (4), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $682.28000 | $682.28 |
| Unit Price without GST: | $682.28000 |
|---|---|
| Unit Price with GST: | $750.50800 |

