
LCFE121002A650TG | |
|---|---|
DigiKey Part Number | F10196TR-ND - Tape & Reel (TR) F10196CT-ND - Cut Tape (CT) F10196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE121002A650TG |
Description | CMC 100MA 2LN 65 OHM SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE121002A650TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32300 | $3.23 |
| 25 | $0.29880 | $7.47 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.26580 | $26.58 |
| 250 | $0.24584 | $61.46 |
| 500 | $0.23180 | $115.90 |
| 1,000 | $0.21855 | $218.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16979 | $679.16 |
| 8,000 | $0.16010 | $1,280.80 |
| 12,000 | $0.15470 | $1,856.40 |
| 20,000 | $0.15396 | $3,079.20 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

