
L60030M1CDINR | |
|---|---|
DigiKey Part Number | L60030M1CDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030M1CDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.87000 | $35.87 |
| 5 | $29.75800 | $148.79 |
| 18 | $25.63833 | $461.49 |
| 54 | $22.54500 | $1,217.43 |
| 108 | $20.77759 | $2,243.98 |
| 252 | $18.79063 | $4,735.24 |
| 504 | $17.29488 | $8,716.62 |
| Unit Price without GST: | $35.87000 |
|---|---|
| Unit Price with GST: | $39.45700 |

