
L4CL2512LR013FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR013FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR013FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR013FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR013FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.77800 | $17.78 |
| 25 | $1.53040 | $38.26 |
| 50 | $1.37500 | $68.75 |
| 100 | $1.24270 | $124.27 |
| 250 | $1.09796 | $274.49 |
| 500 | $1.00732 | $503.66 |
| 1,000 | $0.93032 | $930.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72842 | $2,913.68 |
| 8,000 | $0.72271 | $5,781.68 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $2.95900 |

