K1050S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 990
Unit Price: $2.32000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.74000
Datasheet
Diac/Sidac Thyristor 95 ~ 113V DO-214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1050S

DigiKey Part Number
K1050S-ND
Manufacturer
Manufacturer Product Number
K1050S
Description
DIAC/SIDAC 95-113V 1A DO-214
Customer Reference
Detailed Description
Diac/Sidac Thyristor 95 ~ 113V DO-214
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
95 ~ 113V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types