
IXDN609YI | |
|---|---|
DigiKey Part Number | IXDN609YI-ND |
Manufacturer | |
Manufacturer Product Number | IXDN609YI |
Description | IC GATE DRVR LOW-SIDE TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.95800 | $39.58 |
| 50 | $3.43720 | $171.86 |
| 100 | $3.27570 | $327.57 |
| 250 | $3.10548 | $776.37 |
| 500 | $3.00286 | $1,501.43 |
| 1,000 | $2.91838 | $2,918.38 |
| 2,500 | $2.82921 | $7,073.02 |
| 5,000 | $2.77546 | $13,877.30 |
| Unit Price without GST: | $5.26000 |
|---|---|
| Unit Price with GST: | $5.78600 |

