


ITV9550L4045MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L4045MRTR-ND - Tape & Reel (TR) 18-ITV9550L4045MRCT-ND - Cut Tape (CT) 18-ITV9550L4045MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L4045MR |
Description | FUSE BATTERY PROTECTOR 40V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 33 ~ 46.9V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.03000 | $13.03 |
| 5 | $10.81000 | $54.05 |
| 10 | $9.97400 | $99.74 |
| 50 | $8.27060 | $413.53 |
| 100 | $7.62670 | $762.67 |
| 250 | $6.84716 | $1,711.79 |
| 500 | $6.49370 | $3,246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.30530 | $5,305.30 |
| Unit Price without GST: | $13.03000 |
|---|---|
| Unit Price with GST: | $14.33300 |

