


GTCS25-401M-R02-2 | |
|---|---|
DigiKey Part Number | GTCS25-401M-R02-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS25-401M-R02-2 |
Description | GDT 400V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.83345 | $2,750.18 |
| Unit Price without GST: | $1.83345 |
|---|---|
| Unit Price with GST: | $2.01680 |

