
FLSR175.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR175.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR175.XXID |
Description | FUSE CRTRDGE 175A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 175A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 175A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.843" Dia x 9.626" L (46.80mm x 244.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.79000 | $252.79 |
| 5 | $209.58800 | $1,047.94 |
| 10 | $193.24000 | $1,932.40 |
| 50 | $159.74240 | $7,987.12 |
| Unit Price without GST: | $252.79000 |
|---|---|
| Unit Price with GST: | $278.06900 |

