


CG790MS | |
|---|---|
DigiKey Part Number | F7396TR-ND - Tape & Reel (TR) F7396CT-ND - Cut Tape (CT) F7396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG790MS |
Description | GDT 90V 1KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CG790MS Models |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 5 | $2.66800 | $13.34 |
| 10 | $2.46100 | $24.61 |
| 50 | $2.04160 | $102.08 |
| 100 | $1.88350 | $188.35 |
| 250 | $1.69232 | $423.08 |
| 500 | $1.56004 | $780.02 |
| 1,000 | $1.43742 | $1,437.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34971 | $3,374.28 |
| Unit Price without GST: | $3.22000 |
|---|---|
| Unit Price with GST: | $3.54200 |


