Similar
Similar

K1800SRP | |
|---|---|
DigiKey Part Number | F10891TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K1800SRP |
Description | DIAC/SIDAC 165-195V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 165 ~ 195V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 165 ~ 195V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72123 | $1,803.08 |
| Unit Price without GST: | $0.72123 |
|---|---|
| Unit Price with GST: | $0.79335 |


