
AK6-030C-Y | |
|---|---|
DigiKey Part Number | 18-AK6-030C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK6-030C-Y |
Description | TVS DIODE 30VWM 90VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.51000 | $34.51 |
| 56 | $23.25964 | $1,302.54 |
| Unit Price without GST: | $34.51000 |
|---|---|
| Unit Price with GST: | $37.96100 |

