
95011600000 | |
---|---|
DigiKey Part Number | 18-95011600000CT-ND - Cut Tape (CT) 18-95011600000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 95011600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 40.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
5 | $1.32200 | $6.61 |
10 | $1.22000 | $12.20 |
50 | $1.01160 | $50.58 |
100 | $0.93340 | $93.34 |
250 | $0.83904 | $209.76 |
500 | $0.77374 | $386.87 |
Unit Price without GST: | $1.60000 |
---|---|
Unit Price with GST: | $1.76000 |