5KP33C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19,406
Unit Price: $4.06000
Datasheet

Direct


Littelfuse Inc.
In Stock: 539
Unit Price: $4.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30
Unit Price: $2.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 365
Unit Price: $2.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.58440
Datasheet
55.97V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33C-B

DigiKey Part Number
5KP33C-B-ND
Manufacturer
Manufacturer Product Number
5KP33C-B
Description
TVS DIODE 33VWM 55.97VC P600
Customer Reference
Detailed Description
55.97V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP33C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
34.79V
Voltage - Clamping (Max) @ Ipp
55.97V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable