



2920L300/15DR | |
|---|---|
DigiKey Part Number | F2875TR-ND - Tape & Reel (TR) F2875CT-ND - Cut Tape (CT) F2875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L300/15DR |
Description | PTC RESET FUSE 15V 3A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L300/15DR Models |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 48 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.289" L x 0.202" W (7.35mm x 5.12mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 5 | $1.31000 | $6.55 |
| 10 | $1.21000 | $12.10 |
| 50 | $1.00400 | $50.20 |
| 100 | $0.92650 | $92.65 |
| 250 | $0.83272 | $208.18 |
| 500 | $0.76792 | $383.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.57846 | $867.69 |
| 3,000 | $0.53284 | $1,598.52 |
| 4,500 | $0.52216 | $2,349.72 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |









