
22051.25HXP | |
|---|---|
DigiKey Part Number | F7976-ND |
Manufacturer | |
Manufacturer Product Number | 22051.25HXP |
Description | FUSE GLASS 1.25A 250VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 9.8 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.146 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 5 | $1.29000 | $6.45 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.98860 | $49.43 |
| 100 | $0.91220 | $91.22 |
| 300 | $0.80263 | $240.79 |
| 500 | $0.75610 | $378.05 |
| 1,000 | $0.69696 | $696.96 |
| 5,000 | $0.60733 | $3,036.65 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

