Image for 2205002.MXP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205002.MXP

DigiKey Part Number
2205002.MXP-ND
Manufacturer
Manufacturer Product Number
2205002.MXP
Description
FUSE GLASS 2A 250VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
30.0
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0698 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.69696$696.96
Manufacturers Standard Package
Unit Price without GST:$0.69696
Unit Price with GST:$0.76666