
1KSMB110A-E | |
|---|---|
DigiKey Part Number | 18-1KSMB110A-ETR-ND - Tape & Reel (TR) 18-1KSMB110A-ECT-ND - Cut Tape (CT) 18-1KSMB110A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB110A-E |
Description | TVS DIODE 1K SMB SUF MT T&R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.85800 | $8.58 |
| 100 | $0.55790 | $55.79 |
| 500 | $0.42874 | $214.37 |
| 1,000 | $0.38710 | $387.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30077 | $902.31 |
| 6,000 | $0.27679 | $1,660.74 |
| 9,000 | $0.26859 | $2,417.31 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

