Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L350SLWR

DigiKey Part Number
F4144TR-ND - Tape & Reel (TR)
F4144CT-ND - Cut Tape (CT)
F4144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L350SLWR
Description
PTC RESET FUSE 6V 3.5A 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L350SLWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3.5 A
Current - Trip (It)
7 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
18 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.56000$3.56
5$2.95000$14.75
10$2.72300$27.23
50$2.25960$112.98
100$2.08450$208.45
250$1.87304$468.26
500$1.72670$863.35
1,000$1.59106$1,591.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27189$3,815.67
Manufacturers Standard Package
Unit Price without GST:$3.56000
Unit Price with GST:$3.91600