New Product
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC220A-E

DigiKey Part Number
18-1.5SMC220A-ETR-ND - Tape & Reel (TR)
18-1.5SMC220A-ECT-ND - Cut Tape (CT)
18-1.5SMC220A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC220A-E
Description
TVS 1.5KW 220V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.49000$1.49
10$0.92700$9.27
100$0.60490$60.49
500$0.46632$233.16
1,000$0.42167$421.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32842$985.26
6,000$0.30270$1,816.20
9,000$0.29850$2,686.50
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.63900