
0MEG150.L | |
|---|---|
DigiKey Part Number | F11185-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG150.L |
Description | FUSE AUTO 150A 32VAC/VDC 50 PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.06000 | $15.06 |
| 5 | $12.50200 | $62.51 |
| 10 | $11.53500 | $115.35 |
| 50 | $9.56380 | $478.19 |
| 100 | $8.81770 | $881.77 |
| 250 | $7.91472 | $1,978.68 |
| 500 | $7.36406 | $3,682.03 |
| Unit Price without GST: | $15.06000 |
|---|---|
| Unit Price with GST: | $16.56600 |


