
0FLQ.250T | |
|---|---|
DigiKey Part Number | F1041-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ.250T |
Description | FUSE CRTRDGE 250MA 500VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 250mA 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.92000 | $57.92 |
| 5 | $48.05000 | $240.25 |
| 10 | $44.32600 | $443.26 |
| 50 | $36.71300 | $1,835.65 |
| 100 | $33.82650 | $3,382.65 |
| 250 | $30.32872 | $7,582.18 |
| 500 | $27.90214 | $13,951.07 |
| Unit Price without GST: | $57.92000 |
|---|---|
| Unit Price with GST: | $63.71200 |


