Image for 0897002.N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897002.N

DigiKey Part Number
0897002.N-ND
Manufacturer
Manufacturer Product Number
0897002.N
Description
FUSE AUTOMOTIVE 2A 58VDC BLADE
Customer Reference
Detailed Description
2 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Size / Dimension
0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.