7.5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

089107.5H

DigiKey Part Number
F11161-ND
Manufacturer
Manufacturer Product Number
089107.5H
Description
FUSE AUTO 7.5A 58VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
53.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
DC Cold Resistance
0.0107 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,100
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.55000$1.55
5$1.28400$6.42
10$1.18600$11.86
50$0.98360$49.18
100$0.90750$90.75
300$0.79847$239.54
500$0.75214$376.07
1,000$0.69331$693.31
5,000$0.60383$3,019.15
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.70500