Image for 0592002.U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0592002.U

DigiKey Part Number
5666-0592002.U-ND
Manufacturer
Manufacturer Product Number
0592002.U
Description
FUSE CARTRIDGE 2A 500VAC 5AG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Response Time
Fast Blow
Operating Temperature
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$13.89364$6,946.82
Manufacturers Standard Package
Unit Price without GST:$13.89364
Unit Price with GST:$15.28300