
0498150.SXT | |
|---|---|
DigiKey Part Number | 0498150.SXT-ND |
Manufacturer | |
Manufacturer Product Number | 0498150.SXT |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 81900.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black, Gray | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000323 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 5 | $6.63400 | $33.17 |
| 20 | $5.64950 | $112.99 |
| 60 | $4.97117 | $298.27 |
| 100 | $4.68310 | $468.31 |
| 260 | $4.18612 | $1,088.39 |
| 500 | $3.87474 | $1,937.37 |
| 1,000 | $3.67041 | $3,670.41 |
| Unit Price without GST: | $8.00000 |
|---|---|
| Unit Price with GST: | $8.80000 |

