0498030.MXTM6-CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 19
Unit Price: $5.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.90543
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 201
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3
Unit Price: $9.52000
Datasheet
0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498030.MXTM6-CN

DigiKey Part Number
0498030.MXTM6-CN-ND
Manufacturer
Manufacturer Product Number
0498030.MXTM6-CN
Description
FUSE AUTO 30A 32VDC AUTO LINK
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
4200.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Orange
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.00206 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes