Direct

0337010.PXS | |
|---|---|
DigiKey Part Number | 0337010.PXS-ND |
Manufacturer | |
Manufacturer Product Number | 0337010.PXS |
Description | FUSE AUTO 10A 32VDC BLADE MICRO |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 89.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm) | |
DC Cold Resistance | 7.8 Ohms |


