
0299080.TXN | |
|---|---|
DigiKey Part Number | F4359-ND |
Manufacturer | |
Manufacturer Product Number | 0299080.TXN |
Description | FUSE AUTO 80A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8800.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 5 | $5.77400 | $28.87 |
| 10 | $5.32800 | $53.28 |
| 50 | $4.42000 | $221.00 |
| 100 | $4.07660 | $407.66 |
| 250 | $3.66112 | $915.28 |
| 500 | $3.37348 | $1,686.74 |
| 1,000 | $3.15093 | $3,150.93 |
| Unit Price without GST: | $6.96000 |
|---|---|
| Unit Price with GST: | $7.65600 |

