
0263.125MXL | |
|---|---|
DigiKey Part Number | F2325-ND |
Manufacturer | |
Manufacturer Product Number | 0263.125MXL |
Description | FUSE BRD MNT 125MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.125MXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.00251 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 5 | $4.89200 | $24.46 |
| 10 | $4.51300 | $45.13 |
| 50 | $3.74400 | $187.20 |
| 100 | $3.45350 | $345.35 |
| 250 | $3.10212 | $775.53 |
| 500 | $2.85884 | $1,429.42 |
| 1,000 | $2.71225 | $2,712.25 |
| Unit Price without GST: | $5.89000 |
|---|---|
| Unit Price with GST: | $6.47900 |




