
0259003.T | |
|---|---|
DigiKey Part Number | 0259003.T-ND |
Manufacturer | |
Manufacturer Product Number | 0259003.T |
Description | FUSE BRD MNT 3A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3A 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | Baseefa, UR | |
Operating Temperature | -55°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.315" Dia x 0.512" L (8.00mm x 13.00mm) | |
Melting I²t | 1.27 | |
DC Cold Resistance | 0.275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.91060 | $1,182.12 |
| Unit Price without GST: | $5.91060 |
|---|---|
| Unit Price with GST: | $6.50166 |

