3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025103.5NRT1L

DigiKey Part Number
18-025103.5NRT1LTR-ND - Tape & Reel (TR)
18-025103.5NRT1LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
025103.5NRT1L
Description
FUSE BRD MNT 3.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025103.5NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.58
Approval Agency
CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,812
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.95000$1.95
5$1.61200$8.06
10$1.48700$14.87
50$1.23380$61.69
100$1.13820$113.82
250$1.02296$255.74
500$0.94332$471.66
1,000$0.86951$869.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.65385$3,269.25
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500