3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02393.15MXEP

DigiKey Part Number
02393.15MXEP-ND
Manufacturer
Manufacturer Product Number
02393.15MXEP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
128.05
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.414 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,731
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.38000$3.38
5$2.80000$14.00
10$2.58300$25.83
50$2.14260$107.13
100$1.97650$197.65
250$1.77596$443.99
500$1.63710$818.55
1,000$1.50839$1,508.39
5,000$1.42124$7,106.20
Manufacturers Standard Package
Unit Price without GST:$3.38000
Unit Price with GST:$3.71800