1.25 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02351.25MXEP

DigiKey Part Number
02351.25MXEP-ND
Manufacturer
Manufacturer Product Number
02351.25MXEP
Description
FUSE GLASS 1.25A 250VAC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.085
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.1055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.99353$993.53
Manufacturers Standard Package
Unit Price without GST:$0.99353
Unit Price with GST:$1.09288