
02351.25HXEP | |
|---|---|
DigiKey Part Number | 02351.25HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 02351.25HXEP |
Description | FUSE GLASS 1.25A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.085 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.1055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.36010 | $136.01 |
| Unit Price without GST: | $1.36010 |
|---|---|
| Unit Price with GST: | $1.49611 |

