Direct

0229005.H | |
|---|---|
DigiKey Part Number | F671-ND |
Manufacturer | |
Manufacturer Product Number | 0229005.H |
Description | FUSE GLASS 5A 125VAC 2AG |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 400A |
Packaging Bulk | Melting I²t 267.0 |
Part Status Obsolete | Approval Agency cUL, METI |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229005.HXP | Littelfuse Inc. | 1,671 | F2472-ND | $1.54000 | Direct |


