0229.375VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.71408
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: $1.59000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 200
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,360
Unit Price: $1.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.79899
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $4.20330
Datasheet
375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.375VXP

DigiKey Part Number
0229.375VXP-ND
Manufacturer
Manufacturer Product Number
0229.375VXP
Description
FUSE GLASS 375MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.58
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
1.1685 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5$4.81400$24.07
Manufacturers Standard Package
Unit Price without GST:$4.81400
Unit Price with GST:$5.29540