
021802.5MXF11P | |
|---|---|
DigiKey Part Number | 021802.5MXF11P-ND |
Manufacturer | |
Manufacturer Product Number | 021802.5MXF11P |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 23.25 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0219 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99491 | $1,994.91 |
| Unit Price without GST: | $1.99491 |
|---|---|
| Unit Price with GST: | $2.19440 |


