
0216001.MXEP | |
|---|---|
DigiKey Part Number | F3599-ND |
Manufacturer | |
Manufacturer Product Number | 0216001.MXEP |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.18 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 5 | $3.35200 | $16.76 |
| 10 | $3.09400 | $30.94 |
| 50 | $2.56660 | $128.33 |
| 100 | $2.36780 | $236.78 |
| 250 | $2.12712 | $531.78 |
| 500 | $1.96062 | $980.31 |
| 1,000 | $1.80627 | $1,806.27 |
| 5,000 | $1.73339 | $8,666.95 |
| Unit Price without GST: | $4.05000 |
|---|---|
| Unit Price with GST: | $4.45500 |

