
0208.500MXP | |
|---|---|
DigiKey Part Number | F4580-ND |
Manufacturer | |
Manufacturer Product Number | 0208.500MXP |
Description | FUSE GLASS 500MA 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.365 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 5 | $1.14600 | $5.73 |
| 10 | $1.05600 | $10.56 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.80850 | $80.85 |
| 250 | $0.72672 | $181.68 |
| 500 | $0.67014 | $335.07 |
| 1,000 | $0.61779 | $617.79 |
| 5,000 | $0.53183 | $2,659.15 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |







